
MSP430F6721IPNR | |
|---|---|
DigiKey Part Number | 296-46315-2-ND - Tape & Reel (TR) 296-46315-1-ND - Cut Tape (CT) 296-46315-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F6721IPNR |
Description | IC MCU 16BIT 32KB FLASH 80LQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPUXV2 MSP430F6xx Microcontroller IC 16-Bit 25MHz 32KB (32K x 8) FLASH 80-LQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F6721IPNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPUXV2 | |
Core Size | 16-Bit | |
Speed | 25MHz | |
Connectivity | I2C, IrDA, LINbus, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT | |
Number of I/O | 52 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 5x10b, 2x24b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 80-LQFP (12x12) | |
Package / Case | 80-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.40.57000 | kr.40.57 |
| 10 | kr.31.15300 | kr.311.53 |
| 25 | kr.28.80120 | kr.720.03 |
| 100 | kr.26.21640 | kr.2,621.64 |
| 250 | kr.24.98388 | kr.6,245.97 |
| 500 | kr.24.24084 | kr.12,120.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.23.62954 | kr.23,629.54 |
| Unit Price without VAT: | kr.40.57000 |
|---|---|
| Unit Price with VAT: | kr.50.71250 |



