Similar

MSP430F6436IZQWR | |
|---|---|
DigiKey Part Number  | MSP430F6436IZQWR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | MSP430F6436IZQWR  | 
Description  | IC MCU 16BIT 128KB FLASH 113BGA  | 
Customer Reference  | |
Detailed Description  | MSP430 CPUXV2 MSP430F6xx Microcontroller IC 16-Bit 20MHz 128KB (128K x 8) FLASH 113-BGA Microstar Junior (7x7)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | MSP430F6436IZQWR Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Obsolete  | |
DigiKey Programmable  | Not Verified  | |
Core Processor  | MSP430 CPUXV2  | |
Core Size  | 16-Bit  | |
Speed  | 20MHz  | |
Connectivity  | I2C, IrDA, LINbus, SCI, SPI, UART/USART  | |
Peripherals  | Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT  | |
Number of I/O  | 74  | |
Program Memory Size  | ||
Program Memory Type  | FLASH  | |
EEPROM Size  | -  | |
RAM Size  | 18K x 8  | |
Voltage - Supply (Vcc/Vdd)  | 1.8V ~ 3.6V  | |
Data Converters  | A/D 16x12b; D/A 2x12b  | |
Oscillator Type  | Internal  | |
Operating Temperature  | -40°C ~ 85°C (TA)  | |
Mounting Type  | Surface Mount  | |
Supplier Device Package  | 113-BGA Microstar Junior (7x7)  | |
Package / Case  | 113-VFBGA  | |
Base Product Number  | 


