
MSP430F5507IRGZR | |
|---|---|
DigiKey Part Number | 296-27560-2-ND - Tape & Reel (TR) 296-27560-1-ND - Cut Tape (CT) 296-27560-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F5507IRGZR |
Description | IC MCU 16BIT 32KB FLASH 48QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPUXV2 MSP430F5xx Microcontroller IC 16-Bit 25MHz 32KB (32K x 8) FLASH 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F5507IRGZR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 6K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 8x10b |
DigiKey Programmable Verified | Oscillator Type Internal |
Core Processor MSP430 CPUXV2 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 25MHz | Supplier Device Package 48-VQFN (7x7) |
Connectivity I2C, IrDA, LINbus, SCI, SPI, UART/USART, USB | Package / Case 48-VFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.85000 | kr.28.85 |
| 10 | kr.21.87300 | kr.218.73 |
| 25 | kr.20.12840 | kr.503.21 |
| 100 | kr.18.21230 | kr.1,821.23 |
| 250 | kr.17.29908 | kr.4,324.77 |
| 500 | kr.17.11116 | kr.8,555.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.15.81718 | kr.39,542.95 |
| Unit Price without VAT: | kr.28.85000 |
|---|---|
| Unit Price with VAT: | kr.36.06250 |

