
MSP430F5502IRGZR | |
|---|---|
DigiKey Part Number | 296-27554-2-ND - Tape & Reel (TR) 296-27554-1-ND - Cut Tape (CT) 296-27554-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F5502IRGZR |
Description | IC MCU 16BIT 24KB FLASH 48VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPUXV2 MSP430F5xx Microcontroller IC 16-Bit 25MHz 24KB (24K x 8) FLASH 48-VQFN (7x7) |
cms-datasheet | cms-datasheet |
EDA/CAD Models | MSP430F5502IRGZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPUXV2 | |
Core Size | 16-Bit | |
Speed | 25MHz | |
Connectivity | I2C, IrDA, SCI, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 31 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 6K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-VQFN (7x7) | |
Package / Case | 48-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | kr.27.97000 | kr.27.97 |
| 10 | kr.21.16100 | kr.211.61 |
| 25 | kr.19.46480 | kr.486.62 |
| 100 | kr.17.59960 | kr.1,759.96 |
| 250 | kr.16.71004 | kr.4,177.51 |
| 500 | kr.16.49810 | kr.8,249.05 |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 2.500 | kr.15.26662 | kr.38,166.55 |
| Unit Price without VAT: | kr.27.97000 |
|---|---|
| Unit Price with VAT: | kr.34.96250 |

