
MSP430F5438AIZCAT | |
|---|---|
DigiKey Part Number | 296-MSP430F5438AIZCATTR-ND - Tape & Reel (TR) 296-MSP430F5438AIZCATCT-ND - Cut Tape (CT) 296-MSP430F5438AIZCATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F5438AIZCAT |
Description | IC MCU 16BIT 256KB FLSH 113NFBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPUXV2 MSP430F5xx Microcontroller IC 16-Bit 25MHz 256KB (256K x 8) FLASH 113-NFBGA (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F5438AIZCAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPUXV2 | |
Core Size | 16-Bit | |
Speed | 25MHz | |
Connectivity | I2C, IrDA, LINbus, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 87 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 16x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 113-NFBGA (7x7) | |
Package / Case | 113-VFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.74.30000 | kr.74.30 |
| 10 | kr.58.19500 | kr.581.95 |
| 25 | kr.54.16880 | kr.1,354.22 |
| 100 | kr.49.74550 | kr.4,974.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.47.63748 | kr.11,909.37 |
| 500 | kr.46.36708 | kr.23,183.54 |
| 750 | kr.45.73051 | kr.34,297.88 |
| 1.250 | kr.45.02577 | kr.56,282.21 |
| Unit Price without VAT: | kr.74.30000 |
|---|---|
| Unit Price with VAT: | kr.92.87500 |

