MSP430 CPUXV2 MSP430F5xx Microcontroller IC 16-Bit 25MHz 128KB (128K x 8) FLASH 113-NFBGA (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP430F5419AIZCAT

DigiKey Part Number
296-MSP430F5419AIZCATTR-ND - Tape & Reel (TR)
296-MSP430F5419AIZCATCT-ND - Cut Tape (CT)
296-MSP430F5419AIZCATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSP430F5419AIZCAT
Description
IC MCU 16BIT 128KB FLSH 113NFBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
MSP430 CPUXV2 MSP430F5xx Microcontroller IC 16-Bit 25MHz 128KB (128K x 8) FLASH 113-NFBGA (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
MSP430 CPUXV2
Core Size
16-Bit
Speed
25MHz
Connectivity
I2C, IrDA, LINbus, SCI, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
87
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
16K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 16x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
113-NFBGA (7x7)
Package / Case
113-VFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 303
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.57.95000kr.57.95
10kr.45.02700kr.450.27
25kr.41.79320kr.1,044.83
100kr.38.23970kr.3,823.97
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.36.54476kr.9,136.19
500kr.35.52340kr.17,761.70
750kr.35.01211kr.26,259.08
1.250kr.34.44542kr.43,056.78
1.750kr.34.11409kr.59,699.66
Manufacturers Standard Package
Unit Price without VAT:kr.57.95000
Unit Price with VAT:kr.72.43750