
MSP430F5419AIZCAT | |
|---|---|
DigiKey Part Number | 296-MSP430F5419AIZCATTR-ND - Tape & Reel (TR) 296-MSP430F5419AIZCATCT-ND - Cut Tape (CT) 296-MSP430F5419AIZCATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F5419AIZCAT |
Description | IC MCU 16BIT 128KB FLSH 113NFBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPUXV2 MSP430F5xx Microcontroller IC 16-Bit 25MHz 128KB (128K x 8) FLASH 113-NFBGA (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPUXV2 | |
Core Size | 16-Bit | |
Speed | 25MHz | |
Connectivity | I2C, IrDA, LINbus, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 87 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 16x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 113-NFBGA (7x7) | |
Package / Case | 113-VFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.58.77000 | kr.58.77 |
| 10 | kr.45.66600 | kr.456.66 |
| 25 | kr.42.38640 | kr.1,059.66 |
| 100 | kr.38.78250 | kr.3,878.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.37.06356 | kr.9,265.89 |
| 500 | kr.36.02768 | kr.18,013.84 |
| 750 | kr.35.50912 | kr.26,631.84 |
| 1.250 | kr.34.93439 | kr.43,667.99 |
| 1.750 | kr.34.59836 | kr.60,547.13 |
| Unit Price without VAT: | kr.58.77000 |
|---|---|
| Unit Price with VAT: | kr.73.46250 |

