
MSP430F5418AIPNR | |
|---|---|
DigiKey Part Number | 296-37146-2-ND - Tape & Reel (TR) 296-37146-1-ND - Cut Tape (CT) 296-37146-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F5418AIPNR |
Description | IC MCU 16BIT 128KB FLASH 80LQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPUXV2 MSP430F5xx Microcontroller IC 16-Bit 25MHz 128KB (128K x 8) FLASH 80-LQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F5418AIPNR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 16K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 16x12b |
DigiKey Programmable Verified | Oscillator Type Internal |
Core Processor MSP430 CPUXV2 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 16-Bit | Mounting Type Surface Mount |
Speed 25MHz | Supplier Device Package 80-LQFP (12x12) |
Connectivity I2C, IrDA, LINbus, SCI, SPI, UART/USART | Package / Case 80-LQFP |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.51.10000 | kr.51.10 |
| 10 | kr.39.54300 | kr.395.43 |
| 25 | kr.36.64760 | kr.916.19 |
| 100 | kr.33.46630 | kr.3,346.63 |
| 250 | kr.32.30152 | kr.8,075.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.30.28333 | kr.30,283.33 |
| 2.000 | kr.29.66413 | kr.59,328.26 |
| Unit Price without VAT: | kr.51.10000 |
|---|---|
| Unit Price with VAT: | kr.63.87500 |

