
MSP430F5172IDAR | |
|---|---|
DigiKey Part Number | 296-29516-2-ND - Tape & Reel (TR) 296-29516-1-ND - Cut Tape (CT) 296-29516-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F5172IDAR |
Description | IC MCU 16BIT 32KB FLASH 38TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPUXV2 MSP430F5xx Microcontroller IC 16-Bit 25MHz 32KB (32K x 8) FLASH 38-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F5172IDAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPUXV2 | |
Core Size | 16-Bit | |
Speed | 25MHz | |
Connectivity | I2C, IrDA, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 29 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 10x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 38-TSSOP | |
Package / Case | 38-TSSOP (0.240", 6.10mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.18.41112 | kr.36,822.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.99000 | kr.32.99 |
| 10 | kr.25.12200 | kr.251.22 |
| 25 | kr.23.15840 | kr.578.96 |
| 100 | kr.20.99590 | kr.2,099.59 |
| 250 | kr.19.96464 | kr.4,991.16 |
| 500 | kr.19.84298 | kr.9,921.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.31.70000 | kr.31.70 |
| 10 | kr.24.15800 | kr.241.58 |
| 25 | kr.22.26840 | kr.556.71 |
| 100 | kr.20.18830 | kr.2,018.83 |
| 250 | kr.19.19688 | kr.4,799.22 |
| 500 | kr.18.59942 | kr.9,299.71 |
| 1.000 | kr.18.10765 | kr.18,107.65 |
| Unit Price without VAT: | kr.31.70000 |
|---|---|
| Unit Price with VAT: | kr.39.62500 |


