


MSP430F5171IDAR | |
---|---|
DigiKey Part Number | 296-29350-2-ND - Tape & Reel (TR) 296-29350-1-ND - Cut Tape (CT) 296-29350-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F5171IDAR |
Description | IC MCU 16BIT 32KB FLASH 38TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPUXV2 MSP430F5xx Microcontroller IC 16-Bit 25MHz 32KB (32K x 8) FLASH 38-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F5171IDAR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPUXV2 | |
Core Size | 16-Bit | |
Speed | 25MHz | |
Connectivity | I2C, IrDA, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 29 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 38-TSSOP | |
Package / Case | 38-TSSOP (0.240", 6.10mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.30.08000 | kr.30.08 |
10 | kr.22.89300 | kr.228.93 |
25 | kr.21.08680 | kr.527.17 |
100 | kr.19.10210 | kr.1,910.21 |
250 | kr.18.15628 | kr.4,539.07 |
500 | kr.17.58630 | kr.8,793.15 |
1.000 | kr.17.11712 | kr.17,117.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.16.73095 | kr.33,461.90 |
Unit Price without VAT: | kr.30.08000 |
---|---|
Unit Price with VAT: | kr.37.60000 |