MSP430 CPUXV2 MSP430F5xx Microcontroller IC 16-Bit 25MHz 8KB (8K x 8) FLASH 40-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP430F5132IYFFT

DigiKey Part Number
296-MSP430F5132IYFFTTR-ND - Tape & Reel (TR)
296-MSP430F5132IYFFTCT-ND - Cut Tape (CT)
296-MSP430F5132IYFFTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSP430F5132IYFFT
Description
IC MCU 16BIT 8KB FLASH 40DSBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
MSP430 CPUXV2 MSP430F5xx Microcontroller IC 16-Bit 25MHz 8KB (8K x 8) FLASH 40-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
MSP430F5132IYFFT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
MSP430 CPUXV2
Core Size
16-Bit
Speed
25MHz
Connectivity
I2C, IrDA, SCI, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
31
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
1K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 11x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
40-DSBGA
Package / Case
40-UFBGA, DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 249
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.22.70000kr.22.70
10kr.17.11000kr.171.10
25kr.15.70200kr.392.55
100kr.14.15690kr.1,415.69
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.13.42020kr.3,355.05
500kr.12.97600kr.6,488.00
750kr.12.75360kr.9,565.20
1.250kr.12.50722kr.15,634.02
1.750kr.12.36320kr.21,635.60
2.500kr.12.22466kr.30,561.65
Manufacturers Standard Package
Unit Price without VAT:kr.22.70000
Unit Price with VAT:kr.28.37500

Other Suppliers on DigiKey

2.500In Stock
Ships from Rochester Electronics, LLC