MSP430F67621IPZR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP430F437IPZR

DigiKey Part Number
296-26232-2-ND - Tape & Reel (TR)
296-26232-1-ND - Cut Tape (CT)
296-26232-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSP430F437IPZR
Description
IC MCU 16BIT 32KB FLASH 100LQFP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
MSP430 CPU16 MSP430x4xx Microcontroller IC 16-Bit 8MHz 32KB (32K x 8 + 256B) FLASH 100-LQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
MSP430F437IPZR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
MSP430 CPU16
Core Size
16-Bit
Speed
8MHz
Connectivity
SPI, UART/USART
Peripherals
Brown-out Detect/Reset, LCD, POR, PWM, WDT
Number of I/O
48
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
1K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 8x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
100-LQFP (14x14)
Package / Case
100-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.839
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.92.74000kr.92.74
10kr.73.22900kr.732.29
25kr.68.36240kr.1,709.06
100kr.63.00930kr.6,300.93
250kr.60.45824kr.15,114.56
500kr.58.92020kr.29,460.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.57.65472kr.57,654.72
Manufacturers Standard Package
Unit Price without VAT:kr.92.74000
Unit Price with VAT:kr.115.92500