80-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP430F436IPNR

DigiKey Part Number
296-MSP430F436IPNRTR-ND - Tape & Reel (TR)
296-MSP430F436IPNRCT-ND - Cut Tape (CT)
296-MSP430F436IPNRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSP430F436IPNR
Description
IC MCU 16BIT 24KB FLASH 80LQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
MSP430 CPU16 MSP430x4xx Microcontroller IC 16-Bit 8MHz 24KB (24K x 8 + 256B) FLASH 80-LQFP (12x12)
Datasheet
 Datasheet
EDA/CAD Models
MSP430F436IPNR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
MSP430 CPU16
Core Size
16-Bit
Speed
8MHz
Connectivity
SPI, UART/USART
Peripherals
Brown-out Detect/Reset, LCD, POR, PWM, WDT
Number of I/O
48
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
1K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 8x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
80-LQFP (12x12)
Package / Case
80-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 370
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.70.27000kr.70.27
10kr.55.01400kr.550.14
25kr.51.19760kr.1,279.94
100kr.47.00030kr.4,700.03
250kr.44.99944kr.11,249.86
500kr.43.79366kr.21,896.83
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.42.80102kr.42,801.02
Manufacturers Standard Package
Unit Price without VAT:kr.70.27000
Unit Price with VAT:kr.87.83750