
MSP430F4270IRGZT | |
|---|---|
DigiKey Part Number | 296-19679-2-ND - Tape & Reel (TR) 296-19679-1-ND - Cut Tape (CT) 296-19679-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F4270IRGZT |
Description | IC MCU 16BIT 32KB FLASH 48VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430x4xx Microcontroller IC 16-Bit 8MHz 32KB (32K x 8 + 256B) FLASH 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F4270IRGZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 8MHz | |
Connectivity | - | |
Peripherals | Brown-out Detect/Reset, LCD, POR, PWM, WDT | |
Number of I/O | 32 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 256 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 1x16b; D/A 1x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-VQFN (7x7) | |
Package / Case | 48-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.67.20000 | kr.67.20 |
| 10 | kr.52.48900 | kr.524.89 |
| 25 | kr.48.80040 | kr.1,220.01 |
| 100 | kr.44.75030 | kr.4,475.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.42.81908 | kr.10,704.77 |
| 500 | kr.41.65558 | kr.20,827.79 |
| 750 | kr.41.07255 | kr.30,804.41 |
| 1.250 | kr.40.42694 | kr.50,533.68 |
| Unit Price without VAT: | kr.67.20000 |
|---|---|
| Unit Price with VAT: | kr.84.00000 |

