
MSP430F417IPMR | |
|---|---|
DigiKey Part Number | 296-26227-2-ND - Tape & Reel (TR) 296-26227-1-ND - Cut Tape (CT) 296-26227-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F417IPMR |
Description | IC MCU 16BIT 32KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430x4xx Microcontroller IC 16-Bit 8MHz 32KB (32K x 8 + 256B) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F417IPMR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 8MHz | |
Connectivity | - | |
Peripherals | Brown-out Detect/Reset, LCD, POR, PWM, WDT | |
Number of I/O | 48 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | Slope A/D | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.42.63000 | kr.42.63 |
| 10 | kr.32.78700 | kr.327.87 |
| 25 | kr.30.32920 | kr.758.23 |
| 100 | kr.27.62780 | kr.2,762.78 |
| 250 | kr.26.33984 | kr.6,584.96 |
| 500 | kr.25.56376 | kr.12,781.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.24.92499 | kr.24,924.99 |
| 2.000 | kr.24.39931 | kr.48,798.62 |
| Unit Price without VAT: | kr.42.63000 |
|---|---|
| Unit Price with VAT: | kr.53.28750 |

