
MSP430F415IPMR | |
|---|---|
DigiKey Part Number | 296-26226-2-ND - Tape & Reel (TR) 296-26226-1-ND - Cut Tape (CT) 296-26226-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F415IPMR |
Description | IC MCU 16BIT 16KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430x4xx Microcontroller IC 16-Bit 8MHz 16KB (16K x 8 + 256B) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F415IPMR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 8MHz | |
Connectivity | - | |
Peripherals | Brown-out Detect/Reset, LCD, POR, PWM, WDT | |
Number of I/O | 48 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 512 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | Slope A/D | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.95000 | kr.33.95 |
| 10 | kr.25.91300 | kr.259.13 |
| 25 | kr.23.90680 | kr.597.67 |
| 100 | kr.21.69870 | kr.2,169.87 |
| 250 | kr.20.64572 | kr.5,161.43 |
| 500 | kr.20.01106 | kr.10,005.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.19.48888 | kr.19,488.88 |
| 2.000 | kr.19.05910 | kr.38,118.20 |
| 3.000 | kr.18.84387 | kr.56,531.61 |
| Unit Price without VAT: | kr.33.95000 |
|---|---|
| Unit Price with VAT: | kr.42.43750 |

