
MSP430F4152IPMR | |
|---|---|
DigiKey Part Number | 296-24861-2-ND - Tape & Reel (TR) 296-24861-1-ND - Cut Tape (CT) 296-24861-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F4152IPMR |
Description | IC MCU 16BIT 16KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430x4xx Microcontroller IC 16-Bit 8MHz 16KB (16K x 8 + 256B) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F4152IPMR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 8MHz | |
Connectivity | I2C, IrDA, LINbus, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, LCD, POR, PWM, WDT | |
Number of I/O | 56 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 512 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34.66000 | kr.34.66 |
| 10 | kr.26.47200 | kr.264.72 |
| 25 | kr.24.42360 | kr.610.59 |
| 100 | kr.22.17580 | kr.2,217.58 |
| 250 | kr.21.10352 | kr.5,275.88 |
| 500 | kr.20.45730 | kr.10,228.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.19.92561 | kr.19,925.61 |
| 2.000 | kr.19.48779 | kr.38,975.58 |
| 3.000 | kr.19.26861 | kr.57,805.83 |
| Unit Price without VAT: | kr.34.66000 |
|---|---|
| Unit Price with VAT: | kr.43.32500 |

