
MSP430F2618TZCA | |
|---|---|
DigiKey Part Number | 296-MSP430F2618TZCA-ND |
Manufacturer | |
Manufacturer Product Number | MSP430F2618TZCA |
Description | IC MCU 16BIT 116KB FLSH 113NFBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430F2xx Microcontroller IC 16-Bit 16MHz 116KB (116K x 8 + 256B) FLASH 113-NFBGA (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | I2C, IrDA, LINbus, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 64 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 8x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 113-NFBGA (7x7) | |
Package / Case | 113-VFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.141.32000 | kr.141.32 |
| 10 | kr.113.05500 | kr.1,130.55 |
| 25 | kr.105.99200 | kr.2,649.80 |
| 100 | kr.98.22370 | kr.9,822.37 |
| 260 | kr.94.38285 | kr.24,539.54 |
| 520 | kr.92.17592 | kr.47,931.48 |
| Unit Price without VAT: | kr.141.32000 |
|---|---|
| Unit Price with VAT: | kr.176.65000 |

