
MSP430F2370TRHAT | |
|---|---|
DigiKey Part Number | 296-21751-2-ND - Tape & Reel (TR) 296-21751-1-ND - Cut Tape (CT) 296-21751-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F2370TRHAT |
Description | IC MCU 16BIT 32KB FLASH 40VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430F2xx Microcontroller IC 16-Bit 16MHz 32KB (32K x 8 + 256B) FLASH 40-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F2370TRHAT Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 2K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters Slope A/D |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor MSP430 CPU16 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 16MHz | Supplier Device Package 40-VQFN (6x6) |
Connectivity I2C, IrDA, LINbus, SCI, SPI, UART/USART | Package / Case 40-VFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.53.45000 | kr.53.45 |
| 10 | kr.41.42600 | kr.414.26 |
| 25 | kr.38.41520 | kr.960.38 |
| 100 | kr.35.10520 | kr.3,510.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.33.52668 | kr.8,381.67 |
| 500 | kr.32.57542 | kr.16,287.71 |
| 750 | kr.32.09916 | kr.24,074.37 |
| 1.250 | kr.31.57127 | kr.39,464.09 |
| 1.750 | kr.31.26283 | kr.54,709.95 |
| Unit Price without VAT: | kr.53.45000 |
|---|---|
| Unit Price with VAT: | kr.66.81250 |









