
MSP430F235TRGCT | |
|---|---|
DigiKey Part Number | 296-26214-2-ND - Tape & Reel (TR) 296-26214-1-ND - Cut Tape (CT) 296-26214-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F235TRGCT |
Description | IC MCU 16BIT 16KB FLASH 64VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430F2xx Microcontroller IC 16-Bit 16MHz 16KB (16K x 8 + 256B) FLASH 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F235TRGCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | I2C, IrDA, LINbus, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 48 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 8x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-VQFN (9x9) | |
Package / Case | 64-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.58.05000 | kr.58.05 |
| 10 | kr.45.11400 | kr.451.14 |
| 25 | kr.41.89200 | kr.1,047.30 |
| 100 | kr.38.34620 | kr.3,834.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.36.65612 | kr.9,164.03 |
| 500 | kr.35.63750 | kr.17,818.75 |
| 750 | kr.35.12755 | kr.26,345.66 |
| 1.250 | kr.34.56241 | kr.43,203.01 |
| 1.750 | kr.34.23206 | kr.59,906.10 |
| Unit Price without VAT: | kr.58.05000 |
|---|---|
| Unit Price with VAT: | kr.72.56250 |

