MSP430 CPU16 MSP430F2xx Microcontroller IC 16-Bit 16MHz 16KB (16K x 8 + 256B) FLASH 40-VQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP430F2252IRHAT

DigiKey Part Number
296-21451-2-ND - Tape & Reel (TR)
296-21451-1-ND - Cut Tape (CT)
296-21451-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSP430F2252IRHAT
Description
IC MCU 16BIT 16KB FLASH 40VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
MSP430 CPU16 MSP430F2xx Microcontroller IC 16-Bit 16MHz 16KB (16K x 8 + 256B) FLASH 40-VQFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
MSP430F2252IRHAT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
MSP430 CPU16
Core Size
16-Bit
Speed
16MHz
Connectivity
I2C, IrDA, LINbus, SCI, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
32
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
512 x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 12x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
40-VQFN (6x6)
Package / Case
40-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.175
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.42.63000kr.42.63
10kr.32.77400kr.327.74
25kr.30.31880kr.757.97
100kr.27.61810kr.2,761.81
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.26.33084kr.6,582.71
500kr.25.55500kr.12,777.50
750kr.25.16633kr.18,874.75
1.250kr.24.73585kr.30,919.81
1.750kr.24.48434kr.42,847.60
2.500kr.24.24234kr.60,605.85
Manufacturers Standard Package
Unit Price without VAT:kr.42.63000
Unit Price with VAT:kr.53.28750

Other Suppliers on DigiKey

190In Stock
Ships from Rochester Electronics, LLC