
MSP430F2132TRHBT | |
---|---|
DigiKey Part Number | 296-26203-2-ND - Tape & Reel (TR) 296-26203-1-ND - Cut Tape (CT) 296-26203-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F2132TRHBT |
Description | IC MCU 16BIT 8KB FLASH 32VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430F2xx Microcontroller IC 16-Bit 16MHz 8KB (8K x 8 + 256B) FLASH 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F2132TRHBT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | I2C, IrDA, LINbus, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 24 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 512 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-VQFN (5x5) | |
Package / Case | 32-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.36.93000 | kr.36.93 |
10 | kr.28.28200 | kr.282.82 |
25 | kr.26.11960 | kr.652.99 |
100 | kr.23.74080 | kr.2,374.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | kr.22.60684 | kr.5,651.71 |
500 | kr.21.92346 | kr.10,961.73 |
750 | kr.21.58105 | kr.16,185.79 |
1.250 | kr.21.20177 | kr.26,502.21 |
1.750 | kr.20.98022 | kr.36,715.39 |
2.500 | kr.20.76708 | kr.51,917.70 |
Unit Price without VAT: | kr.36.93000 |
---|---|
Unit Price with VAT: | kr.46.16250 |