
MSP430F2131TDGV | |
|---|---|
DigiKey Part Number | MSP430F2131TDGV-ND |
Manufacturer | |
Manufacturer Product Number | MSP430F2131TDGV |
Description | IC MCU 16BIT 8KB FLASH 20TVSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430F2xx Microcontroller IC 16-Bit 16MHz 8KB (8K x 8 + 256B) FLASH 20-TVSOP |
cms-datasheet | cms-datasheet |
EDA/CAD Models | MSP430F2131TDGV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | - | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 16 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 256 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | Slope A/D | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TVSOP | |
Package / Case | 20-TFSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 360 | kr.14.76400 | kr.5,315.04 |
| Unit Price without VAT: | kr.14.76400 |
|---|---|
| Unit Price with VAT: | kr.18.45500 |

