
MSP430F2131IRGER | |
|---|---|
DigiKey Part Number | 296-46139-2-ND - Tape & Reel (TR) 296-46139-1-ND - Cut Tape (CT) 296-46139-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F2131IRGER |
Description | IC MCU 16BIT 8KB FLASH 24VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430F2xx Microcontroller IC 16-Bit 16MHz 8KB (8K x 8 + 256B) FLASH 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F2131IRGER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | - | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 16 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 256 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | Slope A/D | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-VQFN (4x4) | |
Package / Case | 24-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.34000 | kr.23.34 |
| 10 | kr.17.59900 | kr.175.99 |
| 25 | kr.16.15720 | kr.403.93 |
| 100 | kr.14.57420 | kr.1,457.42 |
| 250 | kr.13.81908 | kr.3,454.77 |
| 500 | kr.13.36412 | kr.6,682.06 |
| 1.000 | kr.12.98963 | kr.12,989.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.12.52703 | kr.37,581.09 |
| Unit Price without VAT: | kr.23.34000 |
|---|---|
| Unit Price with VAT: | kr.29.17500 |

