MSP430 CPU16 MSP430F2xx Microcontroller IC 16-Bit 16MHz 2KB (2K x 8 + 256B) FLASH 32-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP430F2112IRHBR

DigiKey Part Number
296-23360-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MSP430F2112IRHBR
Description
IC MCU 16BIT 2KB FLASH 32VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
MSP430 CPU16 MSP430F2xx Microcontroller IC 16-Bit 16MHz 2KB (2K x 8 + 256B) FLASH 32-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
MSP430F2112IRHBR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
MSP430 CPU16
Core Size
16-Bit
Speed
16MHz
Connectivity
I2C, IrDA, LINbus, SCI, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
24
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
256 x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 8x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
32-VQFN (5x5)
Package / Case
32-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 6.000 View Now
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.12.30214kr.36,906.42
Manufacturers Standard Package
Unit Price without VAT:kr.12.30214
Unit Price with VAT:kr.15.37768

Other Suppliers on DigiKey

6.000In Stock
Ships from Rochester Electronics, LLC