
MSP430F2101IDW | |
|---|---|
DigiKey Part Number | 296-33417-5-ND |
Manufacturer | |
Manufacturer Product Number | MSP430F2101IDW |
Description | IC MCU 16BIT 1KB FLASH 20SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430F2xx Microcontroller IC 16-Bit 16MHz 1KB (1K x 8 + 256B) FLASH 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F2101IDW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | - | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 16 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 128 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | Slope A/D | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SOIC | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.85000 | kr.14.85 |
| 10 | kr.11.01500 | kr.110.15 |
| 25 | kr.10.05400 | kr.251.35 |
| 100 | kr.8.99690 | kr.899.69 |
| 250 | kr.8.49300 | kr.2,123.25 |
| 500 | kr.8.18924 | kr.4,094.62 |
| 1.000 | kr.7.93931 | kr.7,939.31 |
| 2.500 | kr.7.67552 | kr.19,188.80 |
| 5.000 | kr.7.51645 | kr.37,582.25 |
| Unit Price without VAT: | kr.14.85000 |
|---|---|
| Unit Price with VAT: | kr.18.56250 |

