
MSP430F2012TRSAT | |
|---|---|
DigiKey Part Number | 296-19735-2-ND - Tape & Reel (TR) 296-19735-1-ND - Cut Tape (CT) 296-19735-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F2012TRSAT |
Description | IC MCU 16BIT 2KB FLASH 16QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430F2xx Microcontroller IC 16-Bit 16MHz 2KB (2K x 8 + 256B) FLASH 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F2012TRSAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | I2C, SPI | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 10 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 128 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-QFN (4x4) | |
Package / Case | 16-VQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.35000 | kr.21.35 |
| 10 | kr.16.04300 | kr.160.43 |
| 25 | kr.14.71440 | kr.367.86 |
| 100 | kr.13.25290 | kr.1,325.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.12.55572 | kr.3,138.93 |
| 500 | kr.12.13560 | kr.6,067.80 |
| 750 | kr.11.92516 | kr.8,943.87 |
| 1.250 | kr.11.69195 | kr.14,614.94 |
| 1.750 | kr.11.55566 | kr.20,222.40 |
| 2.500 | kr.11.42462 | kr.28,561.55 |
| Unit Price without VAT: | kr.21.35000 |
|---|---|
| Unit Price with VAT: | kr.26.68750 |











