14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP430F2011TPWR

DigiKey Part Number
296-19700-2-ND - Tape & Reel (TR)
296-19700-1-ND - Cut Tape (CT)
296-19700-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSP430F2011TPWR
Description
IC MCU 16BIT 2KB FLASH 14TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
MSP430 CPU16 MSP430F2xx Microcontroller IC 16-Bit 16MHz 2KB (2K x 8 + 256B) FLASH 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MSP430F2011TPWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Verified
Core Processor
MSP430 CPU16
Core Size
16-Bit
Speed
16MHz
Connectivity
-
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
10
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
128 x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
Slope A/D
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 2.710 View Now
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.89000kr.13.89
10kr.10.25900kr.102.59
25kr.9.35680kr.233.92
100kr.8.36290kr.836.29
250kr.7.88940kr.1,972.35
500kr.7.60410kr.3,802.05
1.000kr.7.36928kr.7,369.28
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.7.17594kr.14,351.88
4.000kr.7.01685kr.28,067.40
6.000kr.6.93720kr.41,623.20
Manufacturers Standard Package
Unit Price without VAT:kr.13.89000
Unit Price with VAT:kr.17.36250

Other Suppliers on DigiKey

2.710In Stock
Ships from Rochester Electronics, LLC