
MSP430F2011IPW | |
|---|---|
DigiKey Part Number | 296-26191-5-ND |
Manufacturer | |
Manufacturer Product Number | MSP430F2011IPW |
Description | IC MCU 16BIT 2KB FLASH 14TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430F2xx Microcontroller IC 16-Bit 16MHz 2KB (2K x 8 + 256B) FLASH 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F2011IPW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | - | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 10 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 128 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | Slope A/D | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.05000 | kr.15.05 |
| 10 | kr.11.16900 | kr.111.69 |
| 90 | kr.9.19278 | kr.827.35 |
| 180 | kr.8.78339 | kr.1,581.01 |
| 270 | kr.8.57833 | kr.2,316.15 |
| 540 | kr.8.27756 | kr.4,469.88 |
| 1.080 | kr.8.03012 | kr.8,672.53 |
| 2.520 | kr.7.78619 | kr.19,621.20 |
| 5.040 | kr.7.62566 | kr.38,433.33 |
| Unit Price without VAT: | kr.15.05000 |
|---|---|
| Unit Price with VAT: | kr.18.81250 |

