
MSP430F133IPMR | |
|---|---|
DigiKey Part Number | 296-26180-2-ND - Tape & Reel (TR) 296-26180-1-ND - Cut Tape (CT) 296-26180-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F133IPMR |
Description | IC MCU 16BIT 8KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430x1xx Microcontroller IC 16-Bit 8MHz 8KB (8K x 8 + 256B) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F133IPMR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 8MHz | |
Connectivity | SPI, UART/USART | |
Peripherals | POR, PWM, WDT | |
Number of I/O | 48 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 256 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 8x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.24.66254 | kr.24,662.54 |
| 2.000 | kr.24.14113 | kr.48,282.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.42.18000 | kr.42.18 |
| 10 | kr.32.45600 | kr.324.56 |
| 25 | kr.30.02360 | kr.750.59 |
| 100 | kr.27.34280 | kr.2,734.28 |
| 250 | kr.26.06600 | kr.6,516.50 |
| 500 | kr.25.29612 | kr.12,648.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.41.86000 | kr.41.86 |
| 10 | kr.32.20500 | kr.322.05 |
| 25 | kr.29.79080 | kr.744.77 |
| 100 | kr.27.13090 | kr.2,713.09 |
| 250 | kr.25.86392 | kr.6,465.98 |
| 500 | kr.25.10004 | kr.12,550.02 |
| Unit Price without VAT: | kr.41.86000 |
|---|---|
| Unit Price with VAT: | kr.52.32500 |

