


MSP430F123IDW | |
|---|---|
DigiKey Part Number | 296-13101-5-ND |
Manufacturer | |
Manufacturer Product Number | MSP430F123IDW |
Description | IC MCU 16BIT 8KB FLASH 28SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430x1xx Microcontroller IC 16-Bit 8MHz 8KB (8K x 8 + 256B) FLASH 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F123IDW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 8MHz | |
Connectivity | SPI, UART/USART | |
Peripherals | POR, PWM, WDT | |
Number of I/O | 22 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 256 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | Slope A/D | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 28-SOIC | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.42.82000 | kr.42.82 |
| 20 | kr.31.03450 | kr.620.69 |
| 40 | kr.29.45100 | kr.1,178.04 |
| 100 | kr.27.77890 | kr.2,777.89 |
| Unit Price without VAT: | kr.42.82000 |
|---|---|
| Unit Price with VAT: | kr.53.52500 |

