296~4223442~RHB~32.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP430F1222IRHBT

DigiKey Part Number
296-MSP430F1222IRHBTTR-ND - Tape & Reel (TR)
296-16794-1-ND - Cut Tape (CT)
296-16794-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSP430F1222IRHBT
Description
IC MCU 16BIT 4KB FLASH 32VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
MSP430 CPU16 MSP430x1xx Microcontroller IC 16-Bit 8MHz 4KB (4K x 8 + 256B) FLASH 32-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
MSP430F1222IRHBT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Verified
Core Processor
MSP430 CPU16
Core Size
16-Bit
Speed
8MHz
Connectivity
SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
22
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
256 x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 8x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
32-VQFN (5x5)
Package / Case
32-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 713
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.43.22000kr.43.22
10kr.33.25000kr.332.50
25kr.30.76120kr.769.03
100kr.28.02650kr.2,802.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.26.72288kr.6,680.72
500kr.25.93700kr.12,968.50
750kr.25.54355kr.19,157.66
1.250kr.25.10753kr.31,384.41
1.750kr.24.85270kr.43,492.22
2.500kr.24.60758kr.61,518.95
Manufacturers Standard Package
Unit Price without VAT:kr.43.22000
Unit Price with VAT:kr.54.02500

Other Suppliers on DigiKey

4.517In Stock
Ships from Rochester Electronics, LLC