
MSP430F1222IPWR | |
|---|---|
DigiKey Part Number | 296-MSP430F1222IPWRTR-ND - Tape & Reel (TR) 296-MSP430F1222IPWRCT-ND - Cut Tape (CT) 296-MSP430F1222IPWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F1222IPWR |
Description | IC MCU 16BIT 4KB FLASH 28TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430x1xx Microcontroller IC 16-Bit 8MHz 4KB (4K x 8 + 256B) FLASH 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F1222IPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 8MHz | |
Connectivity | SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 22 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 256 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 28-TSSOP | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.38.00000 | kr.38.00 |
| 10 | kr.29.08300 | kr.290.83 |
| 25 | kr.26.85160 | kr.671.29 |
| 100 | kr.24.40060 | kr.2,440.06 |
| 250 | kr.23.23160 | kr.5,807.90 |
| 500 | kr.23.21744 | kr.11,608.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.21.47051 | kr.42,941.02 |
| Unit Price without VAT: | kr.38.00000 |
|---|---|
| Unit Price with VAT: | kr.47.50000 |

