
MSP430AFE232IPW | |
|---|---|
DigiKey Part Number | 296-28394-ND |
Manufacturer | |
Manufacturer Product Number | MSP430AFE232IPW |
Description | IC MCU 16BIT 8KB FLASH 24TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430F2xx Microcontroller IC 16-Bit 12MHz 8KB (8K x 8) FLASH 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MSP430AFE232IPW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 12MHz | |
Connectivity | SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, PWM, WDT | |
Number of I/O | 11 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 512 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 2x24b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-TSSOP | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.43000 | kr.35.43 |
| 10 | kr.27.07700 | kr.270.77 |
| 60 | kr.23.44267 | kr.1,406.56 |
| 120 | kr.22.45942 | kr.2,695.13 |
| 300 | kr.21.42090 | kr.6,426.27 |
| 540 | kr.20.88226 | kr.11,276.42 |
| 1.020 | kr.20.39161 | kr.20,799.44 |
| 2.520 | kr.19.82877 | kr.49,968.50 |
| Unit Price without VAT: | kr.35.43000 |
|---|---|
| Unit Price with VAT: | kr.44.28750 |

