
MMBZ27VALDBZRQ1 | |
|---|---|
DigiKey Part Number | 296-MMBZ27VALDBZRQ1TR-ND - Tape & Reel (TR) 296-MMBZ27VALDBZRQ1CT-ND - Cut Tape (CT) 296-MMBZ27VALDBZRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ27VALDBZRQ1 |
Description | AUTOMOTIVE 27V COMMON-ANODE ZENE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 39V Clamp 900mA Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 900mA |
Mfr | Power - Peak Pulse 35W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Operating Temperature -55°C ~ 150°C (TA) |
Type Zener | Grade Automotive |
Unidirectional Channels 2 | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 27V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Breakdown (Min) 25.65V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 39V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.61000 | kr.3.61 |
| 10 | kr.2.21300 | kr.22.13 |
| 100 | kr.1.40560 | kr.140.56 |
| 500 | kr.1.05638 | kr.528.19 |
| 1.000 | kr.0.94365 | kr.943.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.80017 | kr.2,400.51 |
| 6.000 | kr.0.72784 | kr.4,367.04 |
| 9.000 | kr.0.69098 | kr.6,218.82 |
| 15.000 | kr.0.64954 | kr.9,743.10 |
| 21.000 | kr.0.62499 | kr.13,124.79 |
| 30.000 | kr.0.60113 | kr.18,033.90 |
| Unit Price without VAT: | kr.3.61000 |
|---|---|
| Unit Price with VAT: | kr.4.51250 |

