
MMBZ27VALDBZR | |
|---|---|
DigiKey Part Number | 296-MMBZ27VALDBZRTR-ND - Tape & Reel (TR) 296-MMBZ27VALDBZRCT-ND - Cut Tape (CT) 296-MMBZ27VALDBZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ27VALDBZR |
Description | 27V COMMON-ANODE ZENER DIODE WIT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 39V Clamp 900mA Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 22V | |
Voltage - Breakdown (Min) | 25.65V | |
Voltage - Clamping (Max) @ Ipp | 39V | |
Current - Peak Pulse (10/1000µs) | 900mA | |
Power - Peak Pulse | 35W | |
Power Line Protection | No | |
Applications | CAN | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.30000 | kr.2.30 |
| 10 | kr.1.42700 | kr.14.27 |
| 100 | kr.0.89790 | kr.89.79 |
| 500 | kr.0.66676 | kr.333.38 |
| 1.000 | kr.0.59187 | kr.591.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.49651 | kr.1,489.53 |
| 6.000 | kr.0.44838 | kr.2,690.28 |
| 9.000 | kr.0.42384 | kr.3,814.56 |
| 15.000 | kr.0.39626 | kr.5,943.90 |
| 21.000 | kr.0.37991 | kr.7,978.11 |
| 30.000 | kr.0.36402 | kr.10,920.60 |
| 75.000 | kr.0.32915 | kr.24,686.25 |
| 150.000 | kr.0.31200 | kr.46,800.00 |
| Unit Price without VAT: | kr.2.30000 |
|---|---|
| Unit Price with VAT: | kr.2.87500 |

