
MF10CCWMX/NOPB | |
|---|---|
DigiKey Part Number | MF10CCWMX/NOPBTR-ND - Tape & Reel (TR) MF10CCWMX/NOPBCT-ND - Cut Tape (CT) MF10CCWMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF10CCWMX/NOPB |
Description | IC FILTER 200KHZ SWITCH 20SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Filter IC Universal Switched Capacitor 4th Order 200kHz 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MF10CCWMX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Universal Switched Capacitor | |
Frequency - Cutoff or Center | 200kHz | |
Number of Filters | 2 | |
Filter Order | 4th | |
Voltage - Supply | ±9V ~ 14V | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.147.70000 | kr.147.70 |
| 10 | kr.118.42100 | kr.1,184.21 |
| 25 | kr.111.09760 | kr.2,777.44 |
| 100 | kr.103.05100 | kr.10,305.10 |
| 250 | kr.99.21620 | kr.24,804.05 |
| 500 | kr.96.90460 | kr.48,452.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.97.85245 | kr.97,852.45 |
| Unit Price without VAT: | kr.147.70000 |
|---|---|
| Unit Price with VAT: | kr.184.62500 |

