Filter IC Universal Switched Capacitor 4th Order 200kHz 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF10CCWM/NOPB

DigiKey Part Number
MF10CCWM/NOPB-ND
Manufacturer
Manufacturer Product Number
MF10CCWM/NOPB
Description
IC FILTER 200KHZ SWITCH 20SOIC
Customer Reference
Detailed Description
Filter IC Universal Switched Capacitor 4th Order 200kHz 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MF10CCWM/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Filter Type
Universal Switched Capacitor
Frequency - Cutoff or Center
200kHz
Number of Filters
2
Filter Order
4th
Voltage - Supply
±9V ~ 14V
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 468
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.178.24000kr.178.24
10kr.143.72300kr.1,437.23
36kr.132.24556kr.4,760.84
108kr.125.20398kr.13,522.03
252kr.121.07817kr.30,511.70
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.178.24000
Unit Price with VAT:kr.222.80000