Current Sense Amplifier 2 Circuit Rail-to-Rail 10-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA2181A4IDSQT

DigiKey Part Number
296-INA2181A4IDSQTTR-ND - Tape & Reel (TR)
296-INA2181A4IDSQTCT-ND - Cut Tape (CT)
296-INA2181A4IDSQTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA2181A4IDSQT
Description
IC OPAMP
Customer Reference
Detailed Description
Current Sense Amplifier 2 Circuit Rail-to-Rail 10-WSON (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
2V/µs
-3db Bandwidth
105 kHz
Current - Input Bias
75 µA
Voltage - Input Offset
100 µV
Current - Supply
356µA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-WSON (2x2)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 750
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.35000kr.7.35
10kr.5.32600kr.53.26
25kr.4.81840kr.120.46
100kr.4.25670kr.425.67
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.3.98940kr.997.35
500kr.3.82810kr.1,914.05
750kr.3.74736kr.2,810.52
Manufacturers Standard Package
Unit Price without VAT:kr.7.35000
Unit Price with VAT:kr.9.18750