Multiphase Motor Driver NMOS Hardware 40-VQFN (7x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCT8316Z0TQRGFRQ1

DigiKey Part Number
296-MCT8316Z0TQRGFRQ1TR-ND - Tape & Reel (TR)
296-MCT8316Z0TQRGFRQ1CT-ND - Cut Tape (CT)
296-MCT8316Z0TQRGFRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCT8316Z0TQRGFRQ1
Description
AUTOMOTIVE 40-V MAX, 8-A PEAK, S
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Multiphase Motor Driver NMOS Hardware 40-VQFN (7x5)
Datasheet
 Datasheet
EDA/CAD Models
MCT8316Z0TQRGFRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Multiphase
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (3)
Interface
Hardware
Technology
NMOS
Step Resolution
-
Applications
-
Current - Output
8A
Voltage - Supply
4.5V ~ 35V
Voltage - Load
4.5V ~ 35V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-VQFN (7x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 935
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.39.50000kr.39.50
10kr.30.29900kr.302.99
25kr.28.00000kr.700.00
100kr.25.46900kr.2,546.90
250kr.24.54136kr.6,135.34
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.17.53103kr.52,593.09
Manufacturers Standard Package
Unit Price without VAT:kr.39.50000
Unit Price with VAT:kr.49.37500