Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP6292IDR

DigiKey Part Number
296-51428-2-ND - Tape & Reel (TR)
296-51428-1-ND - Cut Tape (CT)
296-51428-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP6292IDR
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MCP6292IDR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
6.5V/µs
Gain Bandwidth Product
10 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
300 µV
Current - Supply
600µA (x2 Channels)
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
2.4 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.434
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.78000kr.7.78
10kr.5.62600kr.56.26
25kr.5.09000kr.127.25
100kr.4.50160kr.450.16
250kr.4.22040kr.1,055.10
500kr.4.05102kr.2,025.51
1.000kr.3.91156kr.3,911.56
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.3.76433kr.9,410.83
5.000kr.3.67561kr.18,378.05
7.500kr.3.63117kr.27,233.78
12.500kr.3.58196kr.44,774.50
17.500kr.3.55318kr.62,180.65
Manufacturers Standard Package
Unit Price without VAT:kr.7.78000
Unit Price with VAT:kr.9.72500