
MCP6292IDDFR | |
|---|---|
DigiKey Part Number | 296-MCP6292IDDFRTR-ND - Tape & Reel (TR) 296-MCP6292IDDFRCT-ND - Cut Tape (CT) 296-MCP6292IDDFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP6292IDDFR |
Description | IC OPAMP GP 2 CIRCUIT TSOT23-8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail TSOT-23-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 6.5V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 600µA (x2 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.4 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.97000 | kr.8.97 |
| 10 | kr.6.52100 | kr.65.21 |
| 25 | kr.5.91080 | kr.147.77 |
| 100 | kr.5.24060 | kr.524.06 |
| 250 | kr.4.92084 | kr.1,230.21 |
| 500 | kr.4.72824 | kr.2,364.12 |
| 1.000 | kr.4.56957 | kr.4,569.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.92644 | kr.11,779.32 |
| Unit Price without VAT: | kr.8.97000 |
|---|---|
| Unit Price with VAT: | kr.11.21250 |


