MC3487NG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2.265
Unit Price: kr.10.27000
Datasheet

MFR Recommended


Rochester Electronics, LLC
In Stock: 7.747
Unit Price: kr.11.34857
Datasheet
4/0 Driver RS422, RS485 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC3487NG4

DigiKey Part Number
MC3487NG4-ND
Manufacturer
Manufacturer Product Number
MC3487NG4
Description
IC TRANSCEIVER 4/0 16PDIP
Customer Reference
Detailed Description
4/0 Driver RS422, RS485 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MC3487NG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Type
Driver
Protocol
RS422, RS485
Number of Drivers/Receivers
4/0
Duplex
-
Data Rate
-
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tube
QuantityUnit PriceExt Price
475kr.5.07373kr.2,410.02
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.5.07373
Unit Price with VAT:kr.6.34216