
MC3487D | |
|---|---|
DigiKey Part Number | 296-7039-5-ND |
Manufacturer | |
Manufacturer Product Number | MC3487D |
Description | IC TRANSCEIVER 4/0 16SOIC |
Customer Reference | |
Detailed Description | 4/0 Driver RS422, RS485 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC3487D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Driver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.02000 | kr.9.02 |
| 10 | kr.6.56600 | kr.65.66 |
| 40 | kr.5.69600 | kr.227.84 |
| 120 | kr.5.21017 | kr.625.22 |
| 280 | kr.4.92504 | kr.1,379.01 |
| 520 | kr.4.75581 | kr.2,473.02 |
| 1.000 | kr.4.60621 | kr.4,606.21 |
| 2.520 | kr.4.43657 | kr.11,180.16 |
| 5.000 | kr.4.33638 | kr.21,681.90 |
| Unit Price without VAT: | kr.9.02000 |
|---|---|
| Unit Price with VAT: | kr.11.27500 |

