
MC33078MDREP | |
|---|---|
DigiKey Part Number | 296-MC33078MDREPTR-ND - Tape & Reel (TR) 296-MC33078MDREPCT-ND - Cut Tape (CT) 296-MC33078MDREPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC33078MDREP |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC33078MDREP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 7V/µs | |
Gain Bandwidth Product | 16 MHz | |
Current - Input Bias | 300 nA | |
Voltage - Input Offset | 150 µV | |
Current - Supply | 2.05mA (x2 Channels) | |
Current - Output / Channel | 37 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.49000 | kr.17.49 |
| 10 | kr.13.02100 | kr.130.21 |
| 25 | kr.11.91360 | kr.297.84 |
| 100 | kr.10.69180 | kr.1,069.18 |
| 250 | kr.10.10976 | kr.2,527.44 |
| 500 | kr.9.75856 | kr.4,879.28 |
| Unit Price without VAT: | kr.17.49000 |
|---|---|
| Unit Price with VAT: | kr.21.86250 |







