
MC33078DR | |
|---|---|
DigiKey Part Number | 296-17723-2-ND - Tape & Reel (TR) 296-17723-1-ND - Cut Tape (CT) 296-17723-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC33078DR |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC33078DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 7V/µs | |
Gain Bandwidth Product | 16 MHz | |
Current - Input Bias | 300 nA | |
Voltage - Input Offset | 150 µV | |
Current - Supply | 2.05mA (x2 Channels) | |
Current - Output / Channel | 37 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.42000 | kr.3.42 |
| 10 | kr.2.40300 | kr.24.03 |
| 25 | kr.2.15040 | kr.53.76 |
| 100 | kr.1.87030 | kr.187.03 |
| 250 | kr.1.73664 | kr.434.16 |
| 500 | kr.1.65614 | kr.828.07 |
| 1.000 | kr.1.58982 | kr.1,589.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.51980 | kr.3,799.50 |
| 5.000 | kr.1.47759 | kr.7,387.95 |
| 7.500 | kr.1.45646 | kr.10,923.45 |
| 12.500 | kr.1.43305 | kr.17,913.12 |
| 17.500 | kr.1.41936 | kr.24,838.80 |
| 25.000 | kr.1.40620 | kr.35,155.00 |
| Unit Price without VAT: | kr.3.42000 |
|---|---|
| Unit Price with VAT: | kr.4.27500 |









