
MC33063ADRJR | |
|---|---|
DigiKey Part Number | 296-21744-2-ND - Tape & Reel (TR) 296-21744-1-ND - Cut Tape (CT) 296-21744-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC33063ADRJR |
Description | IC REG BUCK BOOST ADJ 1.5A 8SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost Switching Regulator IC Positive or Negative Adjustable 1.25V 1 Output 1.5A (Switch) 8-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MC33063ADRJR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up, Step-Down | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 40V (Switch) | |
Current - Output | ||
Frequency - Switching | 100kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SON (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.30000 | kr.7.30 |
| 10 | kr.5.28000 | kr.52.80 |
| 25 | kr.4.77200 | kr.119.30 |
| 100 | kr.4.21570 | kr.421.57 |
| 250 | kr.3.94984 | kr.987.46 |
| 500 | kr.3.78970 | kr.1,894.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.65792 | kr.3,657.92 |
| 2.000 | kr.3.54941 | kr.7,098.82 |
| 3.000 | kr.3.49508 | kr.10,485.24 |
| 5.000 | kr.3.43487 | kr.17,174.35 |
| 7.000 | kr.3.39968 | kr.23,797.76 |
| 10.000 | kr.3.36583 | kr.33,658.30 |
| Unit Price without VAT: | kr.7.30000 |
|---|---|
| Unit Price with VAT: | kr.9.12500 |





