
MC3303DR | |
|---|---|
DigiKey Part Number | 296-MC3303DRTR-ND - Tape & Reel (TR) 296-MC3303DRCT-ND - Cut Tape (CT) 296-MC3303DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC3303DR |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC3303DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 0.6V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 200 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 2.8mA (x4 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.21000 | kr.5.21 |
| 10 | kr.3.69100 | kr.36.91 |
| 25 | kr.3.32040 | kr.83.01 |
| 100 | kr.2.91210 | kr.291.21 |
| 250 | kr.2.71732 | kr.679.33 |
| 500 | kr.2.59952 | kr.1,299.76 |
| 1.000 | kr.2.50262 | kr.2,502.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.40037 | kr.6,000.93 |
| 5.000 | kr.2.33873 | kr.11,693.65 |
| 7.500 | kr.2.30787 | kr.17,309.02 |
| 12.500 | kr.2.27367 | kr.28,420.88 |
| 17.500 | kr.2.25368 | kr.39,439.40 |
| 25.000 | kr.2.23446 | kr.55,861.50 |
| Unit Price without VAT: | kr.5.21000 |
|---|---|
| Unit Price with VAT: | kr.6.51250 |

