MC1488N is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 504
Unit Price: kr.8.24000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 362
Unit Price: kr.38.36000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 120
Unit Price: kr.48.44000
Datasheet
4/0 Driver RS232 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC1488N

DigiKey Part Number
296-1404-5-ND
Manufacturer
Manufacturer Product Number
MC1488N
Description
IC TRANSCEIVER 4/0 14PDIP
Customer Reference
Detailed Description
4/0 Driver RS232 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MC1488N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Driver
Protocol
RS232
Number of Drivers/Receivers
4/0
Duplex
-
Data Rate
-
Voltage - Supply
±7.5V ~ 15V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 27.069 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

27.069In Stock
Ships from Rochester Electronics, LLC