MAX3318IDBR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.26.37000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 9.994
Unit Price: kr.18.63961
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 35
Unit Price: kr.73.23000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.92.97606

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.39.35801
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.0.00000
2/2 Transceiver Full RS232 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3318IDBR

DigiKey Part Number
296-20937-2-ND - Tape & Reel (TR)
296-20937-1-ND - Cut Tape (CT)
296-20937-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX3318IDBR
Description
IC TRANSCEIVER FULL 2/2 20SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX3318IDBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
300 mV
Data Rate
460Kbps
Voltage - Supply
2.25V ~ 3V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.19.34000kr.19.34
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.11.83891kr.23,677.82
4.000kr.11.59973kr.46,398.92
Manufacturers Standard Package
Unit Price without VAT:kr.19.34000
Unit Price with VAT:kr.24.17500